
16-Bit Sigma-Delta Analog-to-Digital Converter (ADC) with a single-ended input and serial SPI interface. Features a 16-bit resolution, 16 kS/s sampling rate, and a low power consumption of 25mW. Operates with a dual 5V supply voltage, accepting input voltages up to 2.5V. Offers a differential nonlinearity of 0.5 LSB and a full-scale error of 2 LSB. Packaged in a through-hole mounted N-type case with tin, matte contact plating.
Analog Devices AD7701ANZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Height | 3.43mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 24.51mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Current | 2.7mA |
| Supply Type | Dual |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7701ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
