
High-resolution 20-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 0.5 LSB differential nonlinearity with a sampling rate of 16 kS/s. Operates with dual, analog, and digital supply types, and supports bipolar and unipolar input polarity. Packaged in a 1000-piece tape and reel, this component offers a maximum power dissipation of 37mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD7703BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7703BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
