The AD7703SQ is a 20-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has 20 terminals and is available in a 20-pin DIP package. It is suitable for use in military-grade applications and is compliant with various temperature grades.
Analog Devices AD7703SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7703SQ to view detailed technical specifications.
No datasheet is available for this part.