
16-bit, 2-channel sigma-delta analog-to-digital converter (ADC) featuring differential inputs. Operates from a 2.7V to 5.25V supply, consuming a maximum of 1mW. Offers a 116dB signal-to-noise ratio and a sampling rate of 500S/s. Interface is SPI compatible. Packaged in SOIC with a maximum input voltage of 3.5V and an operating temperature range of -40°C to 85°C.
Analog Devices AD7705BR technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7705BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
