
16-bit, 2-channel differential analog-to-digital converter (ADC) with a sampling rate of 500 S/s and a signal-to-noise ratio (SNR) of 116dB. Features a bipolar/unipolar input type, SPI interface, and operates from a single supply voltage between 2.7V and 5.25V. Maximum power dissipation is 6.5mW, with an input capacitance of 10pF. Packaged in TSSOP with tin/lead contact plating, this component is suitable for applications requiring precise analog signal conversion.
Analog Devices AD7705BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 6.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7705BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
