
16-bit, 3-channel Sigma-Delta Analog-to-Digital Converter (ADC) with a ±10V input range. Features a 500S/s sampling rate and 116dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.25V supply voltage, consuming a maximum of 4.75mW. Supports SPI interface and bipolar/unipolar input polarity. Packaged in SOIC with tin/lead contact plating, operating between -40°C and 85°C.
Analog Devices AD7707BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 3.75mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 116dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7707BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
