Analog Devices AD7709BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.75mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 105S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7709BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
