The AD7713AR is a 24-bit analog-to-digital converter with a sampling rate of 205 samples per second. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 5.5mW. The device is available in a SOIC package with tin/lead contact plating and is packaged in rail or tube packaging. It has a bipolar and unipolar polarity and is not RoHS compliant.
Analog Devices AD7713AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 3.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 205S/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7713AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.