
24-bit, 5-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 19.2 kS/s sampling rate and 137dB Signal-to-Noise Ratio (SNR). Operates with a 5V supply voltage, accepting bipolar and unipolar inputs between 1V and 2.53V. This through-hole component utilizes an SPI interface and has a maximum power dissipation of 7mW. Packaged in DIP with Tin/Lead contact plating, it operates across a -40°C to 105°C temperature range.
Analog Devices AD7714AN-5 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 7mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714AN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
