
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 5 analog input channels and a single ADC. Offers bipolar and unipolar operation with a sampling rate of 19.2 kS/s and a signal-to-noise ratio (SNR) of 137dB. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 500µA current consumption. The device supports SPI interface and is housed in a SSOP package. Maximum input voltage is 2.53V, with an input capacitance of 7pF. Operating temperature range spans from -40°C to 105°C.
Analog Devices AD7714ARS-3 technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714ARS-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
