
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 5 analog input channels and a 19.2 kS/s sampling rate. Achieves 137dB Signal-to-Noise Ratio (SNR) with a 24-bit resolution. Operates from a 5V supply with a maximum power dissipation of 7mW. Supports SPI interface and bipolar/unipolar input polarity. Packaged in SSOP with Tin/Lead contact plating.
Analog Devices AD7714ARS-5 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 7mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7714ARS-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
