
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 5 analog input channels and a sampling rate of 19.2 kS/s. Offers a high Signal-to-Noise Ratio (SNR) of 137dB. Operates from a 3V or 5V supply with a maximum power dissipation of 7mW. Supports SPI interface and bipolar/unipolar input polarity. Packaged in a 10.34mm x 5.38mm x 1.79mm SSOP.
Analog Devices AD7714ARSZ-5 technical specifications.
| Package/Case | SSOP |
| Height | 1.79mm |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.34mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714ARSZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
