The AD7714SQ-5 is a 24-bit delta-sigma analog-to-digital converter from Analog Devices. It operates from a 5V supply voltage and features a temperature range of -55 to 125°C. The device is packaged in a 24-pin hermetic sealed CERDIP-24 package. It is designed for use in high-temperature applications and is compliant with military temperature grade specifications.
Analog Devices AD7714SQ-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7714SQ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.