
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 5 analog input channels and a 19.2 kS/s sampling rate. Offers a wide input voltage range from 1V to 2.53V with a 137dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.25V supply, consuming 3.75mW of power. Supports SPI interface and through-hole mounting in a PDIP package with tin/lead contact plating. Extended operating temperature range from -40°C to 105°C.
Analog Devices AD7714YN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
