
Analog Devices AD7718BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.75mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1365S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7718BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
