
24-bit, 10-channel sigma-delta analog-to-digital converter (ADC) featuring a 1.365 kS/s sampling rate and 126dB signal-to-noise ratio. Operates with bipolar polarity, accepting input voltages between 1V and 2.5V. This integrated circuit utilizes an SPI interface and is housed in a TSSOP package. With a maximum power dissipation of 8.75mW and typical power consumption of 3.84mW, it is designed for low voltage and low power applications. Operating temperature range spans from -40°C to 85°C.
Analog Devices AD7718BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.75mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7718BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
