
24-bit, 10-channel Sigma-Delta Analog-to-Digital Converter (ADC) with SPI interface. Features a 126dB Signal-to-Noise Ratio (SNR) and a sampling rate of 1.365 kS/s. Operates from a 2.7V to 5.25V supply, with typical power consumption of 3.84mW. Housed in a 24-bit SOIC package with tin, matte contact plating. Supports bipolar input polarity and a maximum input voltage of 2.5V.
Analog Devices AD7718BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7718BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
