
Dual sigma-delta analog-to-digital converter (ADC) offering 24-bit resolution and 6 channels. Features a 126dB signal-to-noise ratio (SNR) and a sampling rate of 105 S/s. Operates with a supply voltage range of 2.7V to 5.25V and a maximum power dissipation of 4.5mW. Interface is SPI, with a full-scale error of 1 LSB. Packaged in TSSOP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD7719BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 10mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7719BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
