
16-bit, 195 kSPS CMOS Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 16-bit resolution and a sampling rate of 195 kSPS. This single-channel ADC offers differential inputs with a maximum input voltage of 2.62V and a minimum of 2.32V. It boasts excellent linearity with a Differential Nonlinearity of 1LSB and Integral Nonlinearity (INL) of 2LSB. The component operates from a 5V supply voltage, consuming 75mA of supply current and dissipating 375mW. Interface options include Serial, Parallel, 3-Wire, and SPI, all within a QFP package.
Analog Devices AD7722ASZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.62V |
| Min Input Voltage | 2.32V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 12.5MS/s |
| Supply Current | 75mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7722ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
