
16-bit, 1.2 MSPS CMOS Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 16-bit resolution and a sampling rate of 19.2 MS/s. This single-channel ADC offers a differential input type with a maximum input voltage of 3.15V and a minimum of 1.2V. It boasts a Signal-to-Noise Ratio (SNR) of 90dB, Integral Nonlinearity (INL) of 2LSB, and Differential Nonlinearity (DNL) of 1LSB. The device operates from a 5V supply voltage, with a maximum power dissipation of 475mW, and supports serial, parallel, and SPI interfaces. Packaged in a QFP with tin, matte contact plating, this component is supplied on tape and reel.
Analog Devices AD7723BSZ-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 475mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2MS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7723BSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
