
Analog Devices AD7729ARU technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.86V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Analog Inputs | 2 |
| Number of Bits | 15 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 59mW |
| Resolution | 15b |
| RoHS Compliant | No |
| Sampling Rate | 13MS/s |
| Series | AD7729 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7729ARU to view detailed technical specifications.
No datasheet is available for this part.