
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) for bridge transducer applications. Features 2 analog inputs, 2 channels, and a single A/D converter. Operates with a 5V supply voltage, accepting differential inputs between 1V and 5V. Offers a 123dB signal-to-noise ratio and a 1.2 kS/s sampling rate. Packaged in SOIC with tin/lead contact plating, operating from -40°C to 85°C.
Analog Devices AD7730BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 65mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1.2KS/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
