
24-bit sigma-delta analog-to-digital converter (ADC) designed for bridge transducer applications, particularly load cells. Features 2 differential analog inputs and a 1.2 kS/s sampling rate with 123dB signal-to-noise ratio. Operates from a 5V supply with a maximum power dissipation of 125mW. Interface options include SPI and 3-wire serial communication. Packaged in a TSSOP with tin/lead contact plating, operating across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7730BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 65mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1.2KS/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
