
Industrial-grade, 24-bit Sigma-Delta Analog-to-Digital Converter (ADC) designed for bridge transducer applications, including load cells. Features a 19-bit resolution, offering precise conversion of analog signals within a ±0.8V input range. Operates across an industrial temperature range of -40°C to 85°C. Housed in a 24-terminal, 7.5mm x 15.4mm JEDEC R-PDSO-G24 package.
Analog Devices AD7730BRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 19 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.8 |
| Analog Input Voltage-Min | -0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7730BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.