24-bit, 5MS/s Sigma-Delta Analog-to-Digital Converter (ADC) with a 114dB Signal-to-Noise Ratio (SNR). Features differential inputs, SPI interface, and supports bipolar/unipolar polarity. Operates from a 4.75V to 5.25V supply, with a typical power dissipation of 32.5mW. Housed in a 24-lead TSSOP package with tin, matte contact plating.
Analog Devices AD7730LBRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 32.5mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7730LBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
