
24-Bit Sigma-Delta Analog-to-Digital Converter (ADC) designed for bridge transducer applications. Features a differential input type and a 2-channel configuration. Operates with a 5V supply voltage, offering a 5MS/s sampling rate and 114dB Signal-to-Noise Ratio (SNR). Housed in a TSSOP package with Tin, Matte contact plating. Supports SPI interface and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD7730LBRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730LBRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 32.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7730LBRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
