
Analog Devices AD7731BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 125dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7731BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.