24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 5MS/s sampling rate and 125dB Signal-to-Noise Ratio (SNR). This single-channel IC supports differential inputs and operates with a 5V supply voltage. It offers bipolar and unipolar polarity, with a maximum input voltage of 5V and a minimum of 2.5V. The component is housed in a TSSOP package with Tin/Lead contact plating and operates across a temperature range of -40°C to 85°C.
Analog Devices AD7731BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 125dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7731BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
