24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a 5MS/s sampling rate and 125dB Signal-to-Noise Ratio (SNR). Features differential input, SPI interface, and supports bipolar and unipolar polarity. Operates from a 2.7V to 5.25V supply, with a typical 5V operating voltage and 10.3mA supply current. Housed in a 24-bit SOIC package, this component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD7731BRZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 125dB |
| Supply Current | 10.3mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7731BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
