
24-bit, 2-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring a ±10 V input range and a high throughput of 3.05 MS/s. This integrated circuit offers differential inputs and an SPI interface for seamless data transfer. Operating from a 5V supply, it provides bipolar and unipolar polarity options. The component is housed in a TSSOP package with tin/lead contact plating and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7732BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7732BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 100mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 3.05MS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7732BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
