
Analog Devices AD7742YR-REEL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7742YR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
