The AD774BAD is a 12-bit successive approximation analog-to-digital converter with a supply voltage of 12V and an analog input voltage range of -10V to 10V. It operates over a temperature range of -40°C to 85°C and is packaged in a 28-pin DIP. The device is designed for industrial applications and has a pin count of 28.
Analog Devices AD774BAD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 35.815 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD774BAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.