Complete 12-bit successive approximation analog-to-digital converter (ADC) featuring a 125 kS/s sampling rate and 8 µs conversion time. Offers bipolar and unipolar input polarity with a single-ended input type. Integral nonlinearity is specified at 1 LSB, with a parallel interface for data output. Designed for through-hole mounting in a CDIP package, operating across a temperature range of -40°C to 125°C.
Analog Devices AD774BTD/883B technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 825mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 825mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | AD774B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD774BTD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
