The AD7755AARSRL is a specialized industrial IC from Analog Devices with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 24-pin count and a dual-terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts. The AD7755AARSRL is packaged in a R-PDSO-G24 package type, measuring 5.3mm in width and 8.2mm in length. It is designed for industrial applications and is suitable for use in a variety of environments.
Analog Devices AD7755AARSRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7755AARSRL to view detailed technical specifications.
No datasheet is available for this part.