The AD7755AN is an industrial-grade specialized IC with 24 terminals, operating within a temperature range of -40°C to 85°C. It is supplied with a voltage of 4.75V to 5.25V. The device is packaged in a 24-pin plastic DIP package, measuring 7.62mm in width and 30.45mm in length.
Analog Devices AD7755AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.45 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7755AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.