
Analog Devices AD775JR-REEL technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1.3LSB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 85mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD775JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.