24-bit, 625 kSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 109 dB dynamic range and 112 dB Signal-to-Noise Ratio (SNR). This single-channel ADC offers a differential input type with a maximum input voltage of 4.096V and a minimum of 2.5V. It operates with analog and digital supply voltages ranging from 2.38V to 5.25V, and includes an on-chip buffer. The component is housed in a TQFP package for surface mounting, with tin matte contact plating and a maximum power dissipation of 958mW.
Analog Devices AD7762BSVZ-REEL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 958mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 958mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7762BSVZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
