
24-bit Analog-to-Digital Converter (ADC) featuring a 109 dB Signal-to-Noise Ratio (SNR) and a sampling rate of up to 128 kSPS. This unipolar ADC offers a differential input type and operates from a 2.5V supply voltage. It utilizes a 3-wire SPI serial interface for communication and is housed in a 24-lead TSSOP package with tin, matte contact plating. Power consumption is rated at 8.5 mW, with a maximum power dissipation of 18 mW.
Analog Devices AD7766BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Capacitance | 22pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 18mW |
| Power Supply | 2.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Signal to Noise Ratio (SNR) | 108.5dB |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7766BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
