
Precision 24-bit Delta-Sigma Analog-to-Digital Converter (ADC) for dynamic signal analysis, operating from DC to 204 kHz. Features power scaling and a wide analog input voltage range of 2V to 5.5V. This automotive-grade component has a maximum supply current of 5.65mA and a nominal supply voltage of 5V. Housed in a 28-terminal, QUAD-positioned R-XQCC-N28 JEDEC package, it operates across an extended temperature range from -40°C to 125°C.
Analog Devices AD7768-1BCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 4 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.65 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7768-1BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.