
The AD7768-1BCPZ-RL is a 24-bit delta-sigma analog-to-digital converter (ADC) with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 28-pin LFCSP package. The device operates at a nominal supply voltage of 5 volts and has a maximum supply current of 5.65 milliamps. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Analog Devices AD7768-1BCPZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 4 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.65 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7768-1BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.