24-bit, 4-channel, simultaneous sampling delta-sigma Analog-to-Digital Converter (ADC). Features power scaling and a bandwidth of 110.8 kHz. Operates across an industrial temperature range of -40°C to 105°C. Supplied in a 64-terminal, QUAD-positioned S-PQFP-G64 package with dimensions of 10mm x 10mm. Supports analog input voltages from -1V to 5.5V with a nominal supply voltage of 5V.
Analog Devices AD7768-4BSTZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7768-4BSTZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.