The AD776AQ is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a CERDIP-20 package, which has a width of 7.62mm and 20 pins. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Analog Devices AD776AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD776AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.