
High-speed, 8-channel, 10-bit CMOS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 12 LSB Full Scale Error. Operates from a single 5V supply with a maximum input voltage of 2.1V and minimum of 1.9V. Offers a sampling rate of 378 kS/s and 57 dB Signal-to-Noise Ratio (SNR). Packaged in a QFP with tin-matte contact plating, suitable for surface mounting.
Analog Devices AD7778ASZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 12LSB |
| Height | 2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.1V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 378KS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Single |
| Voltage | 5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7778ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
