20-bit, pin-programmable, ultralow power sigma-delta Analog-to-Digital Converter (ADC) featuring a single differential analog input. This IC offers a 16.7 S/s sampling rate and operates with a supply voltage range of 2.7V to 5.25V. The SPI interface facilitates communication, and the component is housed in a 1.05mm high, 5.1mm x 5.1mm TSSOP package with tin-matte contact plating. Maximum power dissipation is 2.1mW, with an operating temperature range of -40°C to 105°C.
Analog Devices AD7781BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Supply Type | Analog, Digital |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7781BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
