
24-bit, 2-channel delta-sigma Analog-to-Digital Converter (ADC) with differential input. Features a serial SPI interface and operates from a single supply voltage between 2.7V and 5.25V. Housed in a 16-lead TSSOP package with tin/lead contact plating. Offers a maximum power dissipation of 3.9mW and a sampling rate of 19.79 S/s. Designed for bipolar operation with a temperature range of -40°C to 85°C.
Analog Devices AD7782BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.9mW |
| Power Dissipation | 3.9mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.79S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7782BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
