
16-bit, single-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring ultra-low power consumption. This integrated circuit offers a differential input type and an SPI interface for data communication. Operating from a single 2.5V to 5.25V supply, it provides a 16-bit resolution with a sampling rate of 16.6 S/s. Housed in an MSOP package with tin-matte contact plating, it operates across a temperature range of -40°C to 105°C.
Analog Devices AD7788BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 225uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.6S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7788BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
