
Single-channel, 24-bit sigma-delta Analog-to-Digital Converter (ADC) featuring a 3-wire SPI serial interface. This ultra-low power IC operates from a single 2.5V to 5.25V supply, with a typical operating voltage of 3V. It offers a bipolar input with a voltage range from 100mV to 5.25V and a sampling rate of 16.6 S/s. The component is housed in a 3mm x 3mm MSOP package with tin contact plating, suitable for surface mounting.
Analog Devices AD7789BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 19 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.6S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7789BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
