
16-bit, 3-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring low noise and low power consumption. This general-purpose ADC offers a differential input type and an SPI interface for seamless integration. Operating from a 2.7V to 5.25V single supply, it boasts a nominal supply current of 450µA and a maximum power dissipation of 2.5mW. The device supports an input voltage range from 100mV to 5.25V and operates across a wide temperature range of -40°C to 105°C. Housed in a 16-lead TSSOP package with tin matte plating, this RoHS compliant component is supplied on a rail/tube.
Analog Devices AD7792BRUZ technical specifications.
Download the complete datasheet for Analog Devices AD7792BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
