
16-bit, 6-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring low noise and low power consumption. This integrated circuit offers an on-chip instrumentation amplifier and reference, with a differential input type. It communicates via an SPI interface and operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 2.5mW. The device is supplied in a TSSOP package, available on tape and reel.
Analog Devices AD7795BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 1 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 470S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7795BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
