24-bit sigma-delta analog-to-digital converter (ADC) designed for bridge sensor applications. Features a single differential analog input with a 24-bit resolution. Operates with analog, digital, and single supply voltages ranging from 2.7V to 5.25V. Offers an SPI interface and a maximum power dissipation of 1.6mW. Packaged in a TSSOP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD7797BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.6mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 123S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7797BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
